JANS1N6333US
vs
JAN1N6333US
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
VPT COMPONENTS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Qualification Status |
Qualified
|
Qualified
|
Base Number Matches |
9
|
9
|
Rohs Code |
|
No
|
Package Description |
|
MELF-2
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Dynamic Impedance-Max |
|
24 Ω
|
JESD-30 Code |
|
O-LELF-R2
|
JESD-609 Code |
|
e0
|
Knee Impedance-Max |
|
500 Ω
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.5 W
|
Reference Standard |
|
MIL-PRF-19500; MIL-STD-750
|
Reference Voltage-Nom |
|
24 V
|
Reverse Current-Max |
|
0.05 µA
|
Reverse Test Voltage |
|
18 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
Voltage Temp Coeff-Max |
|
21.12 mV/°C
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
5.2 mA
|
|
|
|
Compare JAN1N6333US with alternatives