JANS1N6321 vs 1N755-BP-BP feature comparison

JANS1N6321 VPT Components

Buy Now Datasheet

1N755-BP-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω 6 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Knee Impedance-Max 400 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-PRF-19500; MIL-STD-750
Reference Voltage-Nom 7.5 V 7.5 V
Reverse Current-Max 2 µA
Reverse Test Voltage 5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 5.1 mV/°C
Voltage Tol-Max 5% 10%
Working Test Current 20 mA 20 mA
Base Number Matches 8 1
Pbfree Code Yes
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare JANS1N6321 with alternatives

Compare 1N755-BP-BP with alternatives