JANS1N6314D vs 1N5228DAZ1 feature comparison

JANS1N6314D VPT Components

Buy Now Datasheet

1N5228DAZ1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS STMICROELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 23 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 1700 Ω 1900 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-PRF-19500; MIL-STD-750
Reference Voltage-Nom 3.9 V 3.9 V
Reverse Current-Max 2 µA 10 µA
Reverse Test Voltage 1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max -2.34 mV/°C
Voltage Tol-Max 1% 1%
Working Test Current 20 mA 20 mA
Base Number Matches 4 1
Package Description O-LALF-W2

Compare JANS1N6314D with alternatives

Compare 1N5228DAZ1 with alternatives