JANS1N6164US vs JAN1N6164US feature comparison

JANS1N6164US Semtech Corporation

Buy Now Datasheet

JAN1N6164US Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 MELF-2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 73.8 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 118 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2 O-LELF-R2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 7.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516 MIL
Rep Pk Reverse Voltage-Max 62.2 V 62.2 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code MELF
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANS1N6164US with alternatives

Compare JAN1N6164US with alternatives