JANS1N6163US vs JANTX1N6163US feature comparison

JANS1N6163US Semtech Corporation

Buy Now Datasheet

JANTX1N6163US Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 MELF-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 67.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 108 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2 O-LELF-R2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 7.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/516 MIL
Rep Pk Reverse Voltage-Max 56 V 56 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANS1N6163US with alternatives

Compare JANTX1N6163US with alternatives