JANS1N6131AUS
vs
JAN1N6131AUS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
MELF-2
Reach Compliance Code
unknown
compliant
Breakdown Voltage-Min
104.5 V
104.5 V
Breakdown Voltage-Nom
110 V
Case Connection
ISOLATED
Clamping Voltage-Max
151.3 V
151.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XELF-N2
O-LELF-R2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
2 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/516
MIL-19500
Rep Pk Reverse Voltage-Max
83 V
83.6 V
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
1
Factory Lead Time
25 Weeks
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Reverse Current-Max
1 µA
Reverse Test Voltage
83.6 V
Terminal Finish
TIN LEAD
Compare JANS1N6131AUS with alternatives
Compare JAN1N6131AUS with alternatives