JANS1N6122US vs JANS1N6122US feature comparison

JANS1N6122US Micross Components

Buy Now Datasheet

JANS1N6122US Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 MICRO MINIATURE, GLASS, MELF-2
Reach Compliance Code unknown compliant
Breakdown Voltage-Min 42.3 V 44.7 V
Breakdown Voltage-Nom 47 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 67.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2 O-MELF-R2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 35.8 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Factory Lead Time 32 Weeks
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANS1N6122US with alternatives

Compare JANS1N6122US with alternatives