JANS1N6120AUS vs JANTX1N6120AUS feature comparison

JANS1N6120AUS Micross Components

Buy Now Datasheet

JANTX1N6120AUS Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROSS COMPONENTS
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code unknown unknown
Factory Lead Time 38 Weeks
Breakdown Voltage-Min 37.1 V 37.1 V
Breakdown Voltage-Nom 39 V 39 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 56.4 V 56.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2 O-XELF-N2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 29.7 V 29.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Base Number Matches 1 1

Compare JANS1N6120AUS with alternatives

Compare JANTX1N6120AUS with alternatives