JANS1N6116US vs JANTX1N6116US feature comparison

JANS1N6116US Microsemi Corporation

Buy Now Datasheet

JANTX1N6116US Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 25.7 V 25.7 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MELF-R2 O-MELF-R2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 6 8
Package Description MICRO MINIATURE, GLASS, MELF-2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500/516
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANS1N6116US with alternatives

Compare JANTX1N6116US with alternatives