JANS1N6115A
vs
JANTXV1N6115A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROSS COMPONENTS
SEMICOA CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
unknown
Factory Lead Time
26 Weeks
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
22.8 V
22.8 V
Breakdown Voltage-Nom
24 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
33.3 V
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
2
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
3 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/516
MIL-19500/516
Rep Pk Reverse Voltage-Max
18.2 V
Surface Mount
NO
NO
Technology
ZENER
AVALANCHE
Terminal Finish
TIN COPPER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
7
9
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare JANTXV1N6115A with alternatives