JANS1N6114US
vs
1N6114USE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SEMTECH CORP
MICROSEMI CORP
Package Description
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
19.8 V
Breakdown Voltage-Nom
22 V
19.8 V
Case Connection
ISOLATED
Clamping Voltage-Max
31.9 V
32 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XELF-N2
O-LELF-R2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/516
Rep Pk Reverse Voltage-Max
16.7 V
16.7 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
1
Rohs Code
Yes
Compare JANS1N6114US with alternatives
Compare 1N6114USE3 with alternatives