JANS1N6114A vs P4KE22CA-E3/54 feature comparison

JANS1N6114A Micross Components

Buy Now Datasheet

P4KE22CA-E3/54 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS VISHAY SEMICONDUCTORS
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-PALF-W2
Reach Compliance Code unknown unknown
Factory Lead Time 26 Weeks
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min 20.9 V 20.9 V
Breakdown Voltage-Nom 22 V 22 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 30.5 V 30.6 V
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e2 e3
Non-rep Peak Rev Power Dis-Max 500 W 400 W
Number of Elements 2 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 16.7 V 18.8 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Finish TIN COPPER MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 7 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-41
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 23.1 V
JEDEC-95 Code DO-204AL

Compare JANS1N6114A with alternatives

Compare P4KE22CA-E3/54 with alternatives