JANS1N6113AUS vs JAN1N6113AUS feature comparison

JANS1N6113AUS Micross Components

Buy Now Datasheet

JAN1N6113AUS Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROSS COMPONENTS
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 19 V 19 V
Breakdown Voltage-Nom 20 V 20 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 29.1 V 29.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2 O-XELF-N2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 15.2 V 15.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Base Number Matches 1 1
Factory Lead Time 29 Weeks

Compare JANS1N6113AUS with alternatives

Compare JAN1N6113AUS with alternatives