JANS1N6112US vs JAN1N6112US feature comparison

JANS1N6112US Microchip Technology Inc

Buy Now Datasheet

JAN1N6112US Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSS COMPONENTS
Reach Compliance Code compliant unknown
Factory Lead Time 32 Weeks 29 Weeks
Breakdown Voltage-Min 17.1 V 16.2 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MELF-R2 O-XELF-N2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.5 W
Qualification Status Qualified Qualified
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Base Number Matches 1 1
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Breakdown Voltage-Nom 18 V
Clamping Voltage-Max 26.5 V
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 13.7 V

Compare JANS1N6112US with alternatives

Compare JAN1N6112US with alternatives