JANS1N6110US vs JANTX1N6110US feature comparison

JANS1N6110US Microchip Technology Inc

Buy Now Datasheet

JANTX1N6110US Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 32 Weeks 25 Weeks
Breakdown Voltage-Min 14.25 V 14.25 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 2 W
Qualification Status Qualified Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Package Description MELF-2
Additional Feature HIGH RELIABILITY
Clamping Voltage-Max 22.1 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 11.4 V
Reverse Current-Max 20 µA
Reverse Test Voltage 11.4 V

Compare JANS1N6110US with alternatives

Compare JANTX1N6110US with alternatives