JANS1N6109AUS vs 1N6109AUS feature comparison

JANS1N6109AUS Microsemi Corporation

Buy Now Datasheet

1N6109AUS Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP BKC SEMICONDUCTORS INC
Package Description MELF-2
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 12.35 V 12.35 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-MELF-R2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 9.9 V 9.9 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 7 6
Breakdown Voltage-Nom 13 V
Case Connection ISOLATED
Clamping Voltage-Max 19 V