JANS1N6109AUS vs JANTXV1N6109AUS feature comparison

JANS1N6109AUS Semtech Corporation

Buy Now Datasheet

JANTXV1N6109AUS Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 36 Weeks 30 Weeks
Breakdown Voltage-Min 12.3 V 12.3 V
Breakdown Voltage-Nom 13 V 13 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 19 V 19 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2 O-XELF-N2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 9.9 V 9.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Base Number Matches 1 1

Compare JANS1N6109AUS with alternatives

Compare JANTXV1N6109AUS with alternatives