JANS1N6109 vs 1N6109 feature comparison

JANS1N6109 Defense Logistics Agency

Buy Now Datasheet

1N6109 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 12.3 V 12.35 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W 2 W
Qualification Status Qualified Not Qualified
Rep Pk Reverse Voltage-Max 9.9 V 9.9 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 21
Rohs Code No
Package Description HERMETIC SEALED, GLASS, E PACKAGE-2
Factory Lead Time 21 Weeks
Breakdown Voltage-Nom 13 V
Clamping Voltage-Max 19 V
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANS1N6109 with alternatives

Compare 1N6109 with alternatives