JANS1N6103US vs JANS1N6103US feature comparison

JANS1N6103US Micross Components

Buy Now Datasheet

JANS1N6103US Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code unknown compliant
Factory Lead Time 38 Weeks 32 Weeks
Category CO2 Kg 8.54 8.54
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V5.10
Qualifications DLA, Space DLA, Space
Breakdown Voltage-Min 6.75 V 7.13 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 11.2 V 11.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2 O-MELF-R2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 5.7 V 5.7 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Rohs Code No
Candidate List Date 2020-06-25
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANS1N6103US with alternatives

Compare JANS1N6103US with alternatives