JANS1N5969US vs JANTXV1N5969DUS feature comparison

JANS1N5969US Bkc Semiconductors Inc

Buy Now Datasheet

JANTXV1N5969DUS Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BKC SEMICONDUCTORS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/356 MIL-19500/356H
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 1%
Working Test Current 220 mA 220 mA
Base Number Matches 1 1
Package Description HERMETIC SEALED, GLASS PACKAGE-2

Compare JANS1N5969US with alternatives

Compare JANTXV1N5969DUS with alternatives