JANS1N5822 vs MBR340-T3 feature comparison

JANS1N5822 Compensated Devices Inc

Buy Now Datasheet

MBR340-T3 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COMPENSATED DEVICES INC SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature METALLURGICALLY BONDED FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/620
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 1
Pbfree Code No
Rohs Code No
Part Package Code DO-201AD
Package Description O-PALF-W2
Pin Count 2
JEDEC-95 Code DO-201AD
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 96 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Terminal Finish TIN LEAD

Compare MBR340-T3 with alternatives