JANS1N5822 vs 1N5822 feature comparison

JANS1N5822 Compensated Devices Inc

Buy Now Datasheet

1N5822 SynSemi Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer COMPENSATED DEVICES INC SYNSEMI INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Output Current-Max 3 A 3 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/620
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 6 87
Rohs Code Yes
Forward Voltage-Max (VF) 0.95 V
Non-rep Pk Forward Current-Max 80 A
Operating Temperature-Max 125 °C
Rep Pk Reverse Voltage-Max 40 V

Compare 1N5822 with alternatives