JANS1N5811US vs 1N5811URS feature comparison

JANS1N5811US Semtech Corporation

Buy Now Datasheet

1N5811URS Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED, GLASS, MELF-2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 36 Weeks
Additional Feature HIGH SURGE CAPABILITY HIGH RELIABILITY, METALLURGICALLY BONDED
Application SUPER FAST SOFT RECOVERY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.875 V 0.8 V
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 6 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 5 W
Qualification Status Qualified
Reference Standard MIL-19500/477
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 9 3
Rohs Code No
Part Package Code MELF
Operating Temperature-Min -65 °C

Compare JANS1N5811US with alternatives

Compare 1N5811URS with alternatives