JANS1N5809URS vs JANTX1N5809US feature comparison

JANS1N5809URS MACOM

Buy Now

JANTX1N5809US Solid State Devices Inc (SSDI)

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC SOLID STATE DEVICES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST RECOVERY POWER ULTRA FAST RECOVERY POWER
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 4 10

Compare JANS1N5809URS with alternatives

Compare JANTX1N5809US with alternatives