JANS1N5804US vs FR102SA1G feature comparison

JANS1N5804US Micross Components

Buy Now Datasheet

FR102SA1G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
Application SUPER FAST SOFT RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.875 V
JESD-30 Code O-LELF-R2 O-PALF-W2
Non-rep Pk Forward Current-Max 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 2.5 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 3 W
Qualification Status Qualified
Reference Standard MIL-19500/477
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.02 µs 0.15 µs
Surface Mount YES NO
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 9 1
Rohs Code Yes
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN

Compare JANS1N5804US with alternatives

Compare FR102SA1G with alternatives