JANS1N5615
vs
1N5615
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
MICROSS COMPONENTS
Part Package Code
DO-7
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-7
DO-7
JESD-30 Code
O-LALF-W2
E-XALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/429J
Reverse Recovery Time-Max
0.15 µs
0.15 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
5
Factory Lead Time
27 Weeks
Forward Voltage-Max (VF)
1.2 V
Non-rep Pk Forward Current-Max
50 A
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
200 V
Compare JANS1N5615 with alternatives
Compare 1N5615 with alternatives