JANS1N5551 vs 1N5551 feature comparison

JANS1N5551 Defense Logistics Agency

Buy Now

1N5551

Part not found

Search for 1N5551
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 100 A
Number of Phases 1
Number of Terminals 2
Output Current-Max 5 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Qualified
Reference Standard MIL
Reverse Recovery Time-Max 2 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2

Compare JANS1N5551 with alternatives