JANS1N5418US vs JAN1N5418US feature comparison

JANS1N5418US Microchip Technology Inc

Buy Now Datasheet

JAN1N5418US Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 39 Weeks
Samacsys Manufacturer Microchip
Application FAST RECOVERY POWER FAST RECOVERY POWER
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Qualified
Reference Standard MIL-19500/411L MIL-19500/411L
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Package Description GLASS PACKAGE-2

Compare JANS1N5418US with alternatives

Compare JAN1N5418US with alternatives