JANS1N5314-1 vs JANHCA1N5314 feature comparison

JANS1N5314-1 Microsemi Corporation

Buy Now Datasheet

JANHCA1N5314 Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Part Package Code DO-7
Package Description DO-35, 2 PIN HERMETIC SEALED, DIE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 S-XXUC-N2
JESD-609 Code e0
Limiting Voltage-Max 2.9 V 2.9 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/463 MIL-19500/463G
Regulation Current-Nom (Ireg) 4.7 mA 4.7 mA
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Base Number Matches 2 1
Rep Pk Reverse Voltage-Max 100 V

Compare JANS1N5314-1 with alternatives

Compare JANHCA1N5314 with alternatives