JANS1N5314-1
vs
1N5314-1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-7
DO-7
Package Description
DO-35, 2 PIN
DO-35, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-XALF-W2
O-XALF-W2
JESD-609 Code
e0
e0
Limiting Voltage-Max
2.9 V
2.9 V
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/463
Regulation Current-Nom (Ireg)
4.7 mA
4.7 mA
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
12
Samacsys Manufacturer
Microsemi Corporation
Compare JANS1N5314-1 with alternatives
Compare 1N5314-1 with alternatives