JANS1N5294UR-1 vs JANTXV1N5294 feature comparison

JANS1N5294UR-1 Microsemi Corporation

Buy Now Datasheet

JANTXV1N5294 Compensated Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP COMPENSATED DEVICES INC
Part Package Code DO-213AB
Package Description HERMETIC SEALED, GLASS, LL41, MELF-2 HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB DO-7
JESD-30 Code O-LELF-R2 O-XALF-W2
JESD-609 Code e0
Limiting Voltage-Max 1.2 V 1.2 V
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500/463G
Regulation Current-Nom (Ireg) 0.75 mA 0.75 mA
Surface Mount YES NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 2 4
Knee Impedance-Max 335000 Ω
Rep Pk Reverse Voltage-Max 100 V

Compare JANS1N5294UR-1 with alternatives

Compare JANTXV1N5294 with alternatives