JANS1N4984US vs JANTXV1N4984US feature comparison

JANS1N4984US Microchip Technology Inc

Buy Now Datasheet

JANTXV1N4984US Micross Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSS COMPONENTS
Reach Compliance Code compliant unknown
Factory Lead Time 32 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/356H MIL-19500/356
Reference Voltage-Nom 120 V 120 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 10 mA 10 mA
Base Number Matches 1 1
Dynamic Impedance-Max 70 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C

Compare JANS1N4984US with alternatives

Compare JANTXV1N4984US with alternatives