JANS1N4977 vs SZN4977LTX feature comparison

JANS1N4977 Defense Logistics Agency

Buy Now Datasheet

SZN4977LTX Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SOLID STATE DEVICES INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 E-LALF-W2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 E-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 62 V 62 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 6 1
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANS1N4977 with alternatives

Compare SZN4977LTX with alternatives