JANS1N4973 vs 1N4973 feature comparison

JANS1N4973 Microchip Technology Inc

Buy Now Datasheet

1N4973 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, PLASTIC, E PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 32 Weeks 28 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 43 V 43 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 30 mA 30 mA
Base Number Matches 6 26
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 6 Ω
Operating Temperature-Max 200 °C

Compare JANS1N4973 with alternatives

Compare 1N4973 with alternatives