JANS1N4969
vs
JANTX1N4969
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SEMTECH CORP
UNITRODE CORP
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
3 Ω
JESD-30 Code
O-XALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500/356
Reference Voltage-Nom
30 V
30 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
40 mA
40 mA
Base Number Matches
2
1
Knee Impedance-Max
190 Ω
Operating Temperature-Min
-65 °C
Reverse Current-Max
2 µA
Voltage Temp Coeff-Max
27 mV/°C
Compare JANS1N4969 with alternatives
Compare JANTX1N4969 with alternatives