JANS1N4959US vs JANTXV1N4959US feature comparison

JANS1N4959US Semtech Corporation

Buy Now Datasheet

JANTXV1N4959US Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP SENSITRON SEMICONDUCTOR
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.5 Ω 1.5 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/356 MIL-19500/356H
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 125 mA 125 mA
Base Number Matches 1 1
Package Description HERMETIC SEALED, GLASS PACKAGE-2

Compare JANS1N4959US with alternatives

Compare JANTXV1N4959US with alternatives