JANS1N4957US vs 1N4957C feature comparison

JANS1N4957US Bkc Semiconductors Inc

Buy Now Datasheet

1N4957C New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer BKC SEMICONDUCTORS INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MELF-R2 E-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/356
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5% 2%
Working Test Current 150 mA 520 mA
Base Number Matches 6 4
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C