JANS1N4622C-1 vs JAN1N4622C feature comparison

JANS1N4622C-1 Compensated Devices Inc

Buy Now Datasheet

JAN1N4622C MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COMPENSATED DEVICES INC M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description DO-7, 2 PIN HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435F MIL-19500/435
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 8 5
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANS1N4622C-1 with alternatives

Compare JAN1N4622C with alternatives