JANS1N4620CUR-1
vs
JAN1N4620DUR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AEROFLEX/METELICS INC
VPT COMPONENTS
Part Package Code
DO-213AA
Package Description
DO-213AA, 2 PIN
SOD-80, MELF-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
kg CO2e/kg
8.7
8.7
Average Weight (mg)
28
28
CO2e (mg)
243.6
243.6
Category CO2 Kg
8.7
8.7
Qualifications
Space
DLA
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/435F
MIL-19500
Reference Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
2%
1%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
8
8
Rohs Code
No
Compliance Temperature Grade
Military: -65C to +175C
Candidate List Date
2016-06-20
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Dynamic Impedance-Max
1650 Ω
Forward Voltage-Max (VF)
1.1 V
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
3.5 µA
Reverse Test Voltage
1.5 V
Terminal Finish
TIN LEAD
Compare JANS1N4620CUR-1 with alternatives
Compare JAN1N4620DUR-1 with alternatives