JANS1N4572AUR-1 vs JANTX1N4572AUR-1 feature comparison

JANS1N4572AUR-1 Microchip Technology Inc

Buy Now Datasheet

JANTX1N4572AUR-1 Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, GLASS, LL34, MELF-2 SURFACE MOUNT PACKAGE-2
Reach Compliance Code compliant unknown
Factory Lead Time 39 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/452 MIL-19500/452
Reference Voltage-Nom 6.4 V 6.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 0.128 mV/°C 0.128 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 8 8

Compare JANS1N4572AUR-1 with alternatives

Compare JANTX1N4572AUR-1 with alternatives