JANS1N4493US
vs
SZN4493SMSTX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
SOLID STATE DEVICES INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
38 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
700 Ω
JESD-30 Code
O-LELF-R2
O-LELF-R2
Knee Impedance-Max
6000 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Reference Standard
MIL-19500
Reference Voltage-Nom
150 V
150 V
Reverse Current-Max
0.25 µA
Reverse Test Voltage
120 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Temp Coeff-Max
150 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
1.7 mA
1.7 mA
Base Number Matches
7
1
Package Description
O-LELF-R2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Qualification Status
Not Qualified
Compare SZN4493SMSTX with alternatives