JANS1N4493US vs JANS1N4493DUS feature comparison

JANS1N4493US Semtech Corporation

Buy Now Datasheet

JANS1N4493DUS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED, GLASS, D-5A, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 700 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/406 MIL-19500/406
Reference Voltage-Nom 150 V 150 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 1%
Working Test Current 1.7 mA 1.7 mA
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 32 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANS1N4493US with alternatives

Compare JANS1N4493DUS with alternatives