JANS1N4489
vs
1N6489
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
DIGITRON SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
Factory Lead Time
28 Weeks
Diode Type
ZENER DIODE
ZENER DIODE
Base Number Matches
7
6
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Dynamic Impedance-Max
8 Ω
Forward Voltage-Max (VF)
1.5 V
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
4.7 V
Reverse Current-Max
4 µA
Reverse Test Voltage
1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
53 mA
Compare 1N6489 with alternatives