JANS1N4489 vs 1N4489TR feature comparison

JANS1N4489 Micross Components

Buy Now Datasheet

1N4489TR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
Factory Lead Time 28 Weeks
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 7 1
Pbfree Code No
Rohs Code No
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 250 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Knee Impedance-Max 3100 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 100 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 80 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 2.5 mA

Compare 1N4489TR with alternatives