JANS1N4482 vs JAN1N4482CUS feature comparison

JANS1N4482 Semtech Corporation

Buy Now Datasheet

JAN1N4482CUS Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Package Description HERMETIC SEALED, G99, 2 PIN HERMETIC SEALED, GLASS, D-5A, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω
JESD-30 Code O-XALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/406 MIL-19500/406F
Reference Voltage-Nom 51 V 51 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 4.9% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 7 3
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANS1N4482 with alternatives

Compare JAN1N4482CUS with alternatives