JANS1N4480US
vs
JANS1N4480US
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SENSITRON SEMICONDUCTOR
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
compliant
Factory Lead Time
32 Weeks
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500
MIL-19500/406F
Reference Voltage-Nom
43 V
43 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
6 mA
6 mA
Base Number Matches
2
1
Pbfree Code
No
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
40 Ω
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANS1N4480US with alternatives
Compare JANS1N4480US with alternatives