JANS1N4479
vs
MX1N5259B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
HERMETIC SEALED, GLASS, DO-7, 2 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
32 Weeks
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-41
DO-204AA
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
0.417 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
39 V
39 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
6.5 mA
20 mA
Base Number Matches
6
15
Pbfree Code
No
Part Package Code
DO-7
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare JANS1N4479 with alternatives
Compare MX1N5259B with alternatives