JANS1N4468CUS vs TC1N4743A.TB feature comparison

JANS1N4468CUS Microsemi Corporation

Buy Now Datasheet

TC1N4743A.TB Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/406
Reference Voltage-Nom 13 V 13 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 19 mA 19 mA
Base Number Matches 3 1
Part Package Code DO-41
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code DO-41
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 250

Compare JANS1N4468CUS with alternatives

Compare TC1N4743A.TB with alternatives