JANS1N4135C-1 vs ZM4764-G feature comparison

JANS1N4135C-1 Compensated Devices Inc

Buy Now Datasheet

ZM4764-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description DO-7, 2 PIN O-LELF-R2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 100 V 100 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 2% 10%
Working Test Current 0.25 mA 2.5 mA
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANS1N4135C-1 with alternatives

Compare ZM4764-G with alternatives