JANS1N4108UR-1 vs JANTXV1N4108UR-1 feature comparison

JANS1N4108UR-1 Cobham PLC

Buy Now Datasheet

JANTXV1N4108UR-1 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COBHAM PLC MICROCHIP TECHNOLOGY INC
Package Description DO-213AA, 2 PIN DO-213AA, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/435F MIL-19500/435F
Reference Voltage-Nom 14 V 14 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 9 10
Rohs Code No
Factory Lead Time 20 Weeks
Dynamic Impedance-Max 200 Ω
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 0.05 µA
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 9.8 mV/°C

Compare JANTXV1N4108UR-1 with alternatives